LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Yellow (x 10) Diffused, White 2.1V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Yellow (x 10) Diffused, White 2.1V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
1922
1922

1922

DigiKey Part Number
1528-1922-ND
Manufacturer
Manufacturer Product Number
1922
Description
10 SEGMENT LIGHT BAR GRAPH LED D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Yellow (x 10) Diffused, White 2.1V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Adafruit Industries LLC
Millicandela Rating
14mcd
Packaging
Bulk
Lens Type
Diffused, White
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Yellow (x 10)
Lens Size
5.00mm x 1.74mm
Wavelength - Peak
590nm
Voltage Rating
2.1V
Configuration
Bar - 10 Wide, SIP
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
Manufacturers Standard Package