
APTD3216LSYCK | |
|---|---|
DigiKey Part Number | 754-2051-2-ND - Tape & Reel (TR) 754-2051-1-ND - Cut Tape (CT) 754-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LSYCK |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LSYCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.72000 | ¥17.20 |
| 100 | ¥1.21400 | ¥121.40 |
| 500 | ¥0.98264 | ¥491.32 |
| 1,000 | ¥0.90623 | ¥906.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.84110 | ¥1,682.20 |
| 4,000 | ¥0.78565 | ¥3,142.60 |
| 6,000 | ¥0.75716 | ¥4,542.96 |
| 10,000 | ¥0.72496 | ¥7,249.60 |
| 14,000 | ¥0.70578 | ¥9,880.92 |
| 20,000 | ¥0.68707 | ¥13,741.40 |


