
APTD1608F3C | |
|---|---|
DigiKey Part Number | 754-2344-2-ND - Tape & Reel (TR) 754-2344-1-ND - Cut Tape (CT) 754-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608F3C |
Description | INFRARED EMITTING DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608F3C Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87000 | ¥28.70 |
| 100 | ¥2.05840 | ¥205.84 |
| 500 | ¥1.69352 | ¥846.76 |
| 1,000 | ¥1.57353 | ¥1,573.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.47152 | ¥2,943.04 |
| 4,000 | ¥1.38485 | ¥5,539.40 |
| 6,000 | ¥1.34040 | ¥8,042.40 |
| 10,000 | ¥1.29016 | ¥12,901.60 |
| 14,000 | ¥1.26027 | ¥17,643.78 |
| 20,000 | ¥1.23111 | ¥24,622.20 |











