Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608QBC/D

DigiKey Part Number
754-1434-2-ND - Tape & Reel (TR)
754-1434-1-ND - Cut Tape (CT)
754-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608QBC/D
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608QBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,616
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.91900¥19.19
100¥1.35710¥135.71
500¥1.10222¥551.11
1,000¥1.01804¥1,018.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.94634¥1,892.68
4,000¥0.88537¥3,541.48
6,000¥0.85406¥5,124.36
10,000¥0.81866¥8,186.60
14,000¥0.79759¥11,166.26
20,000¥0.77703¥15,540.60
Manufacturers Standard Package