Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608ZGSYKC

DigiKey Part Number
754-1856-2-ND - Tape & Reel (TR)
754-1856-1-ND - Cut Tape (CT)
754-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608ZGSYKC
Description
LED GRN/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHB1608ZGSYKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
515nm Green, 590nm Yellow
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.48300¥54.83
100¥4.03910¥403.91
500¥3.39632¥1,698.16
1,000¥3.18585¥3,185.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.00718¥6,014.36
4,000¥2.85571¥11,422.84
6,000¥2.77809¥16,668.54
10,000¥2.69046¥26,904.60
14,000¥2.63837¥36,937.18
20,000¥2.58757¥51,751.40
Manufacturers Standard Package