Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3216SGC

DigiKey Part Number
754-AP3216SGCTR-ND - Tape & Reel (TR)
754-AP3216SGCCT-ND - Cut Tape (CT)
754-AP3216SGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3216SGC
Description
3.2X1.6MM (1206) GREEN SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
2.00mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,292
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.66200¥16.62
100¥1.17190¥117.19
500¥0.94758¥473.79
1,000¥0.87339¥873.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.81017¥1,620.34
4,000¥0.75640¥3,025.60
6,000¥0.72875¥4,372.50
10,000¥0.69750¥6,975.00
14,000¥0.67890¥9,504.60
20,000¥0.66073¥13,214.60
Manufacturers Standard Package