Red 617nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3216EC

DigiKey Part Number
754-AP3216ECTR-ND - Tape & Reel (TR)
754-AP3216ECCT-ND - Cut Tape (CT)
754-AP3216ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3216EC
Description
3.2X1.6MM (1206) RED SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
627nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.30mm
Lens Size
2.00mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,209
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.48900¥14.89
100¥1.04530¥104.53
500¥0.84238¥421.19
1,000¥0.77515¥775.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.71784¥1,435.68
4,000¥0.66906¥2,676.24
6,000¥0.64401¥3,864.06
10,000¥0.61566¥6,156.60
14,000¥0.59878¥8,382.92
20,000¥0.58229¥11,645.80
Manufacturers Standard Package