
AM23SURDK-F-C2 | |
|---|---|
DigiKey Part Number | 754-AM23SURDK-F-C2TR-ND - Tape & Reel (TR) 754-AM23SURDK-F-C2CT-ND - Cut Tape (CT) 754-AM23SURDK-F-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23SURDK-F-C2 |
Description | LED RED DIFFUSED SOT23 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V TO-236-3, SC-59, SOT-23-3 |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 630nm |
Lens Transparency Diffused | Package / Case TO-236-3, SC-59, SOT-23-3 |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.00mm L x 1.20mm W |
Lens Size 3.00mm x 1.30mm | Height (Max) 1.20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.81110 | ¥181.11 |
| 500 | ¥1.48396 | ¥741.98 |
| 1,000 | ¥1.37638 | ¥1,376.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.28475 | ¥2,569.50 |
| 4,000 | ¥1.20692 | ¥4,827.68 |
| 6,000 | ¥1.16698 | ¥7,001.88 |
| 10,000 | ¥1.12185 | ¥11,218.50 |
| 14,000 | ¥1.09499 | ¥15,329.86 |
| 20,000 | ¥1.06879 | ¥21,375.80 |







