



SC-50-2-5 | |
|---|---|
DigiKey Part Number | 226-1076-ND |
Manufacturer | |
Manufacturer Product Number | SC-50-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm), 0.685" (17.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.23000 | ¥138.23 |
| 5 | ¥119.84200 | ¥599.21 |
| 10 | ¥113.28900 | ¥1,132.89 |
| 25 | ¥105.68280 | ¥2,642.07 |
| 50 | ¥100.62820 | ¥5,031.41 |
| 100 | ¥96.09990 | ¥9,609.99 |
| 300 | ¥89.86630 | ¥26,959.89 |
| 500 | ¥87.31532 | ¥43,657.66 |
| 1,000 | ¥84.16401 | ¥84,164.01 |









