



JD-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3014-ND |
Manufacturer | |
Manufacturer Product Number | JD-75-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.34000 | ¥131.34 |
| 5 | ¥113.79000 | ¥568.95 |
| 10 | ¥107.53300 | ¥1,075.33 |
| 25 | ¥100.28640 | ¥2,507.16 |
| 50 | ¥95.46240 | ¥4,773.12 |
| 100 | ¥91.14530 | ¥9,114.53 |
| 250 | ¥86.11780 | ¥21,529.45 |
| 500 | ¥82.76870 | ¥41,384.35 |
| 1,000 | ¥79.76422 | ¥79,764.22 |















