#8-32 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908

DigiKey Part Number
36-9908-ND
Manufacturer
Manufacturer Product Number
9908
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#8-32
Manufacturer
Keystone Electronics
Head Diameter
0.314" (7.98mm)
Packaging
Bulk
Head Height
0.110" (2.79mm)
Part Status
Active
Length - Below Head
0.750" (19.05mm) 3/4"
Type
Machine Screw
Length - Overall
0.860" (21.84mm)
Screw Head Type
Pan Head
Material
Steel
Drive Type
Phillips
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 891
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.04500¥20.45
25¥1.82680¥45.67
100¥1.54640¥154.64
500¥1.28172¥640.86
1,000¥1.18447¥1,184.47
2,500¥1.06970¥2,674.25
5,000¥0.99217¥4,960.85
Manufacturers Standard Package