USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955

DigiKey Part Number
36-955-ND
Manufacturer
Manufacturer Product Number
955
Description
CONN RCPT USB3.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Keystone Electronics
Operating Temperature
-25°C ~ 80°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB - micro B
Voltage - Rated
30V
Number of Contacts
10
Mating Cycles
1500
Gender
Receptacle
Shielding
Unshielded
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
Manufacturers Standard Package