
933TR | |
|---|---|
DigiKey Part Number | 36-933TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 933TR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Keystone Electronics | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Brass, Steel |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 933 | Keystone Electronics | 0 | 36-933-ND | ¥0.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥18.63664 | ¥2,329.58 |
| 250 | ¥17.25948 | ¥4,314.87 |
| 375 | ¥16.51352 | ¥6,192.57 |
| 625 | ¥15.63254 | ¥9,770.34 |
| 875 | ¥15.08608 | ¥13,200.32 |
| 1,250 | ¥14.53422 | ¥18,167.77 |


