



933 | |
|---|---|
DigiKey Part Number | 36-933-ND |
Manufacturer | |
Manufacturer Product Number | 933 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Keystone Electronics | Operating Temperature -20°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Brass, Steel |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 933TR | Keystone Electronics | 0 | 36-933TR-ND | ¥18.63664 | Direct |





