
9329 | |
|---|---|
DigiKey Part Number | 36-9329-ND |
Manufacturer | |
Manufacturer Product Number | 9329 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.60000 | ¥1.60 |
| 10 | ¥1.19300 | ¥11.93 |
| 25 | ¥1.06360 | ¥26.59 |
| 100 | ¥0.90020 | ¥90.02 |
| 500 | ¥0.74460 | ¥372.30 |
| 1,000 | ¥0.68737 | ¥687.37 |
| 2,500 | ¥0.61981 | ¥1,549.52 |
| 5,000 | ¥0.57414 | ¥2,870.70 |




