8868 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 14,800
Unit Price: ¥0.84740
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 118,712
Unit Price: ¥2.96000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 26,000
Unit Price: ¥1.03980
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3,000
Unit Price: ¥1.83000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24,900
Unit Price: ¥0.41720
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥0.28366
Datasheet
Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8868

DigiKey Part Number
36-8868-ND
Manufacturer
Manufacturer Product Number
8868
Description
CBL TIE LOCKING NAT 50LB 7.50"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Keystone Electronics
Length - Actual
0.625' (190.50mm, 7.50")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.5"
Color
Natural
Bundle Diameter
1.75" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT021AEssentra Components14,800RPC3732-ND¥0.84740Parametric Equivalent
PLT2S-CPanduit Corp118,712298-1030-ND¥2.96000Parametric Equivalent
PLT2S-MPanduit Corp26,000298-1031-ND¥1.03980Parametric Equivalent
PLT2S-M209Panduit Corp3,000298-20133-ND¥1.83000Parametric Equivalent
S7-50-CPanduit Corp24,900298-13155-ND¥0.41720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.04680¥2,617.00