


S7-50-C | |
|---|---|
DigiKey Part Number | 298-13155-ND |
Manufacturer | |
Manufacturer Product Number | S7-50-C |
Description | CBL TIE LOCKING NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.81" (46.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.81" (46.00mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTSB8NT50-M | 3M | 4,850 | 19-CTSB8NT50-M-ND | ¥4.62000 | Similar |
| CT021A | Essentra Components | 14,800 | RPC3732-ND | ¥0.80860 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.41740 | ¥41.74 |
| 200 | ¥0.40780 | ¥81.56 |
| 300 | ¥0.40257 | ¥120.77 |
| 500 | ¥0.39578 | ¥197.89 |
| 700 | ¥0.39150 | ¥274.05 |
| 1,000 | ¥0.38689 | ¥386.89 |

