Lens Cap Yellow 180° Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8658

DigiKey Part Number
36-8658-ND
Manufacturer
Manufacturer Product Number
8658
Description
LENS YLW 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Yellow 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8658 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.9mm Dia
Manufacturer
Keystone Electronics
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
Viewing Angle
180°
Type
Lens Cap
For Use With/Related Manufacturer
General Purpose
Color
Yellow
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Panel Mount, Snap-In
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥7.89500¥78.95
25¥7.07200¥176.80
100¥6.00910¥600.91
500¥5.00628¥2,503.14
1,000¥4.63943¥4,639.43
2,500¥4.20610¥10,515.25
5,000¥4.18266¥20,913.30
Manufacturers Standard Package
Alternate Color
LENS GRN 180DEG FRESNEL RING SNP
In-Stock: 341
Unit Price: ¥8.80000
LENS RED 180DEG FRESNEL RING SNP
In-Stock: 673
Unit Price: ¥8.90000
LENS CLR 180DEG FRESNEL RING SNP
In-Stock: 23450
Unit Price: ¥4.76000