
8656 | |
|---|---|
DigiKey Part Number | 36-8656-ND |
Manufacturer | |
Manufacturer Product Number | 8656 |
Description | LENS RED 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Size 4.9mm Dia |
Manufacturer Keystone Electronics | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | Viewing Angle 180° |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Red | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Panel Mount, Snap-In |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.90000 | ¥8.90 |
| 10 | ¥6.70900 | ¥67.09 |
| 25 | ¥6.00560 | ¥150.14 |
| 100 | ¥5.10110 | ¥510.11 |
| 500 | ¥4.24680 | ¥2,123.40 |
| 1,000 | ¥3.93409 | ¥3,934.09 |
| 2,500 | ¥3.56484 | ¥8,912.10 |
| 5,000 | ¥3.31550 | ¥16,577.50 |
| 25,000 | ¥3.00084 | ¥75,021.00 |




