Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
8569
8569

8569

DigiKey Part Number
36-8569-ND
Manufacturer
Manufacturer Product Number
8569
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.905" (23.00mm)
Manufacturer
Keystone Electronics
Height
0.791" (20.10mm)
Packaging
Bulk
Indicator
Line on Side
Part Status
Active
Material
Plastic
Style
Cylindrical with Pointer
Color
Black
Type
Knurled, Straight
Features
8-32 Set Screw (2)
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.30000¥134.30
10¥103.45800¥1,034.58
Manufacturers Standard Package