254mm Dia Fan Finger Guard Nickel, Chrome Plated 9 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8457

DigiKey Part Number
36-8457-ND
Manufacturer
Manufacturer Product Number
8457
Description
GUARD FINGER FOR 10" FAN METAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
254mm Dia Fan Finger Guard Nickel, Chrome Plated 9 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Keystone Electronics
Fits Fan Size
254mm Dia
Packaging
Bulk
Features
9 Rings
Part Status
Active
Material
Nickel, Chrome Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.83000¥203.83
10¥150.19400¥1,501.94
25¥133.91760¥3,347.94
100¥125.62120¥12,562.12
Manufacturers Standard Package