Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
19031767A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19040084A

DigiKey Part Number
19040084A-ND
Manufacturer
Manufacturer Product Number
19040084A
Description
FAN CARAVEL DC FAN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19040084A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Air Flow
550.0 CFM (15.40m³/min)
Mfr
Bearing Type
Ball
Series
Fan Type
Packaging
Bulk
Power (Watts)
29 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Round - 254mm Dia
Material - Frame
Aluminum
Width
88.90mm
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥594.71073¥178,413.22
Manufacturers Standard Package