
822 | |
|---|---|
DigiKey Part Number | 36-822-ND |
Manufacturer | |
Manufacturer Product Number | 822 |
Description | TERM LUG STRIP 6POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
EDA/CAD Models | 822 Models |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 6 (4 + 2 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.12000 | ¥16.12 |
| 10 | ¥12.14900 | ¥121.49 |
| 25 | ¥10.89400 | ¥272.35 |
| 100 | ¥10.11670 | ¥1,011.67 |
| 1,000 | ¥7.34133 | ¥7,341.33 |
| 2,500 | ¥6.80420 | ¥17,010.50 |











