
831 | |
|---|---|
DigiKey Part Number | 36-831-ND |
Manufacturer | |
Manufacturer Product Number | 831 |
Description | TERM LUG STRIP 8POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 8 (6 + 2 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.35000 | ¥18.35 |
| 10 | ¥13.85900 | ¥138.59 |
| 25 | ¥12.42640 | ¥310.66 |
| 100 | ¥11.81780 | ¥1,181.78 |
| 1,000 | ¥8.59473 | ¥8,594.73 |
| 2,500 | ¥7.87854 | ¥19,696.35 |











