
8142 | |
|---|---|
DigiKey Part Number | 36-8142-ND |
Manufacturer | |
Manufacturer Product Number | 8142 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8142 Models |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.032" (0.81mm) |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.437" (11.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.85000 | ¥2.85 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.88840 | ¥47.21 |
| 100 | ¥1.59870 | ¥159.87 |
| 500 | ¥1.32474 | ¥662.37 |
| 1,000 | ¥1.22434 | ¥1,224.34 |
| 2,500 | ¥1.13990 | ¥2,849.75 |
| 5,000 | ¥1.04490 | ¥5,224.50 |







