Cable Clamp, U-Type Silver Fastener 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8141

DigiKey Part Number
36-8141-ND
Manufacturer
Manufacturer Product Number
8141
Description
CBL CLAMP U-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Silver Fastener 0.187" (4.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Keystone Electronics
Material
Steel, Zinc Plated
Packaging
Bulk
Color
Silver
Part Status
Active
Width
0.500" (12.70mm)
Type
Clamp, U-Type
Panel Hole Size
0.218" (5.54mm)
Type Attributes
Half
Material Thickness
0.032" (0.81mm)
Opening Size
0.187" (4.75mm)
Bundle Center to Mounting Center
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,323
Factory Stock: 7,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.85000¥2.85
10¥2.14700¥21.47
25¥1.92280¥48.07
100¥1.62720¥162.72
500¥1.34868¥674.34
1,000¥1.24648¥1,246.48
2,500¥1.12565¥2,814.12
5,000¥1.04407¥5,220.35
Manufacturers Standard Package