Cable Clamp, P-Type Silver Fastener 0.562" (14.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8106

DigiKey Part Number
36-8106-ND
Manufacturer
Manufacturer Product Number
8106
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.562" (14.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Zinc Plated
Manufacturer
Keystone Electronics
Color
Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.562" (14.27mm)
Bundle Center to Mounting Center
0.562" (14.27mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.04000¥30.40
25¥2.71680¥67.92
100¥2.30160¥230.16
500¥1.90970¥954.85
1,000¥1.76608¥1,766.08
2,500¥1.59646¥3,991.15
5,000¥1.48186¥7,409.30
Manufacturers Standard Package