Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7255

DigiKey Part Number
36-7255-ND
Manufacturer
Manufacturer Product Number
7255
Description
JACK SCREW HEX 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.500" (12.70mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,639
Factory Stock: 4,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.53000¥21.53
10¥16.25100¥162.51
25¥14.57160¥364.29
100¥12.52250¥1,252.25
1,000¥10.62529¥10,625.29
2,500¥9.20218¥23,005.45
Manufacturers Standard Package