Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7251

DigiKey Part Number
36-7251-ND
Manufacturer
Manufacturer Product Number
7251
Description
JACK SCREW HEX 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.312" (7.92mm)
Part Status
Active
Length - Below Head
0.312" (7.92mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥10.98100¥109.81
25¥9.84120¥246.03
100¥8.36780¥836.78
500¥8.16924¥4,084.62
1,000¥6.83937¥6,839.37
2,500¥5.98449¥14,961.23
Manufacturers Standard Package