
725 | |
|---|---|
DigiKey Part Number | 36-725-ND |
Manufacturer | |
Manufacturer Product Number | 725 |
Description | BUMPER CYLIN 0.875" DIA GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.875" Dia (22.23mm) Thermoplastic Elastomer Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Gray | |
Size / Dimension | 0.875" Dia (22.23mm) | |
Thickness | 0.312" (7.92mm) 5/16" | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.77000 | ¥13.77 |
| 10 | ¥10.82900 | ¥108.29 |
| 1,000 | ¥6.09863 | ¥6,098.63 |
| 2,500 | ¥5.53176 | ¥13,829.40 |
| 5,000 | ¥5.14912 | ¥25,745.60 |




