Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9119

DigiKey Part Number
36-9119-ND
Manufacturer
Manufacturer Product Number
9119
Description
HANDLE ALUMINUM MTG CTR 3"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
9119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.000" (25.40mm)
Manufacturer
Keystone Electronics
Length - Center to Center
3.000" (76.20mm)
Packaging
Bulk
Thread/Screw/Hole Size
#6-32
Part Status
Active
Material
Aluminum
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Factory Stock: 1,381
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.03000¥62.03
1,000¥31.98266¥31,982.66
2,500¥28.54665¥71,366.62
Manufacturers Standard Package