Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7231

DigiKey Part Number
36-7231-ND
Manufacturer
Manufacturer Product Number
7231
Description
JACK SCREW HEX 4-40 1=2 SETS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,137
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.28000¥10.28
10¥7.76200¥77.62
25¥6.95240¥173.81
100¥6.60160¥660.16
1,000¥4.55774¥4,557.74
2,500¥4.14957¥10,373.92
5,000¥3.84271¥19,213.55