Binding Post Connector Standard Hex Red Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7016

DigiKey Part Number
36-7016-ND
Manufacturer
Manufacturer Product Number
7016
Description
CONN BIND POST HEX RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Hex Red Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
Keystone Electronics
Plating - Body
Gold
Packaging
Bulk
Color
Red
Part Status
Active
Cross Hole Diameter
0.093" (2.36mm)
Type
Standard
Head Size
0.480" OD x 0.625" L (12.19mm x 15.90mm)
Head Style
Hex
Material - Insulation
Polyamide (PA), Nylon
Termination
Threaded and Turret
Nut Material
Brass
Termination Thread
10-32
Nut Plating
Gold
Current Rating (Amps)
30 A
Voltage Rating
1000VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.03000¥83.03
10¥63.09200¥630.92
25¥56.75520¥1,418.88
100¥55.98790¥5,598.79
Manufacturers Standard Package