Mounting Bracket Z Shape 0.128" (3.25mm), 6-32 Brass, Tin Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630

DigiKey Part Number
36-630-ND
Manufacturer
Manufacturer Product Number
630
Description
MOUNT BRKT Z SHAPE 0.128" BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mounting Bracket Z Shape 0.128" (3.25mm), 6-32 Brass, Tin Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bracket, Threaded Hole(s)
Manufacturer
Keystone Electronics
Shape
Z Shape
Packaging
Bulk
Thread/Screw/Hole Size
0.128" (3.25mm), 6-32
Part Status
Active
Material
Brass, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Factory Stock: 1,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.51000¥18.51
10¥14.89800¥148.98
1,000¥8.43919¥8,439.19
2,500¥7.75028¥19,375.70
Manufacturers Standard Package