



1554VBGY | |
|---|---|
DigiKey Part Number | HM2294-ND |
Manufacturer | |
Manufacturer Product Number | 1554VBGY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VBGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 0.140" (3.55mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Material Flammability Rating UL94 HB |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 59.5in² (384cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.73000 | ¥382.73 |
| 5 | ¥322.57200 | ¥1,612.86 |
| 10 | ¥299.88500 | ¥2,998.85 |
| 25 | ¥272.47800 | ¥6,811.95 |
| 50 | ¥253.52320 | ¥12,676.16 |
| 100 | ¥250.39320 | ¥25,039.32 |




