Mounting Bracket Tall L 0.169" (4.29mm) (2) Steel, Tin Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620

DigiKey Part Number
36-620-ND
Manufacturer
Manufacturer Product Number
620
Description
MOUNT BRKT TALL L 0.169" STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mounting Bracket Tall L 0.169" (4.29mm) (2) Steel, Tin Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bracket, Non-Threaded Hole(s)
Manufacturer
Keystone Electronics
Shape
Tall L
Packaging
Bulk
Thread/Screw/Hole Size
0.169" (4.29mm) (2)
Part Status
Active
Material
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
Factory Stock: 5,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.24000¥7.24
10¥5.45000¥54.50
25¥5.01320¥125.33
1,000¥3.18755¥3,187.55
2,500¥2.88604¥7,215.10
5,000¥2.68243¥13,412.15