
3499B | |
|---|---|
DigiKey Part Number | 36-3499B-ND |
Manufacturer | |
Manufacturer Product Number | 3499B |
Description | ROUND STANDOFF #10-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 3499B Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.18348 | ¥7,591.74 |


