
619 | |
|---|---|
DigiKey Part Number | 36-619-ND |
Manufacturer | |
Manufacturer Product Number | 619 |
Description | MOUNT BRKT SHORT L 0.144" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.144" (3.66mm) (2) Steel, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.144" (3.66mm) (2) | |
Material | Steel, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.09000 | ¥4.09 |
| 10 | ¥3.05200 | ¥30.52 |
| 25 | ¥2.73160 | ¥68.29 |
| 100 | ¥2.31400 | ¥231.40 |
| 500 | ¥1.92002 | ¥960.01 |
| 1,000 | ¥1.77561 | ¥1,775.61 |
| 2,500 | ¥1.60505 | ¥4,012.62 |
| 5,000 | ¥1.48984 | ¥7,449.20 |








