
613 | |
|---|---|
DigiKey Part Number | 36-613-ND |
Manufacturer | |
Manufacturer Product Number | 613 |
Description | MOUNT BRACKET SHORT L 0.147" BRS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.147" (3.73mm), 0.128" (3.25mm) Brass, Nickel Plated |
Datasheet | Datasheet |
Category | Type Bracket, Non-Threaded Hole(s) |
Manufacturer Keystone Electronics | Shape Short L |
Packaging Bulk | Thread/Screw/Hole Size 0.147" (3.73mm), 0.128" (3.25mm) |
Part Status Active | Material Brass, Nickel Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.86000 | ¥5.86 |
| 10 | ¥4.36800 | ¥43.68 |
| 25 | ¥4.18240 | ¥104.56 |
| 1,000 | ¥2.55100 | ¥2,551.00 |
| 2,500 | ¥2.30821 | ¥5,770.52 |
| 5,000 | ¥2.14426 | ¥10,721.30 |



