


6041 | |
|---|---|
DigiKey Part Number | 36-6041-ND |
Manufacturer | |
Manufacturer Product Number | 6041 |
Description | PC TEST POINT JACK BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point Jack Brass Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Keystone Electronics | Size / Dimension 0.187" Dia x 0.312" L (4.75mm x 7.92mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type PC Test Point Jack | Material - Body Brass |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0860-001 | Cinch Connectivity Solutions Johnson | 423 | J312-ND | ¥20.23000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 10 | ¥8.27200 | ¥82.72 |
| 25 | ¥7.41280 | ¥185.32 |
| 100 | ¥6.89370 | ¥689.37 |
| 1,000 | ¥5.19265 | ¥5,192.65 |
| 2,500 | ¥4.65552 | ¥11,638.80 |






