Yellow PC Test Point Jack Brass , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow PC Test Point Jack Brass , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

6039

DigiKey Part Number
36-6039-ND
Manufacturer
Manufacturer Product Number
6039
Description
PC TEST POINT JACK YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point Jack Brass Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Keystone Electronics
Size / Dimension
0.187" Dia x 0.312" L (4.75mm x 7.92mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Polyamide (PA66), Nylon 6/6
Type
PC Test Point Jack
Material - Body
Brass
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,705
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.91000¥10.91
10¥8.25700¥82.57
25¥7.39640¥184.91
100¥6.88830¥688.83
1,000¥5.18861¥5,188.61
2,500¥4.65189¥11,629.73
Manufacturers Standard Package