


5331 | |
|---|---|
DigiKey Part Number | 36-5331-ND |
Manufacturer | |
Manufacturer Product Number | 5331 |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 9V) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5331 Models |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.545" (13.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.78400 | ¥27.84 |
| 25 | ¥2.58920 | ¥64.73 |
| 100 | ¥2.31340 | ¥231.34 |
| 500 | ¥2.03140 | ¥1,015.70 |
| 1,000 | ¥1.92074 | ¥1,920.74 |
| 2,500 | ¥1.78362 | ¥4,459.05 |
| 5,000 | ¥1.68643 | ¥8,432.15 |











