Insulated Alligator, Small Test Clip Steel 0.236" (5.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5037

DigiKey Part Number
36-5037-ND
Manufacturer
Manufacturer Product Number
5037
Description
GATOR CLIP STEEL INSULATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Insulated Alligator, Small Test Clip Steel 0.236" (5.99mm)
Datasheet
 Datasheet
EDA/CAD Models
5037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
Keystone Electronics
Material - Insulation
Vinyl
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Type
Alligator, Small
Length
1.062" (26.97mm)
Jaw Opening
0.236" (5.99mm)
Termination
Solder
Material
Steel
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Factory Stock: 1,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.48400¥64.84
25¥5.81200¥145.30
100¥4.93550¥493.55
500¥4.11018¥2,055.09
1,000¥3.80792¥3,807.92
2,500¥3.47340¥8,683.50
5,000¥3.22530¥16,126.50
Manufacturers Standard Package
Alternate Color
GATOR CLIP STEEL INSULATED
In-Stock: 1272
Unit Price: ¥8.44000
GATOR CLIP STEEL INSULATED
In-Stock: 1327
Unit Price: ¥8.60000
GATOR CLIP STEEL INSULATED
In-Stock: 773
Unit Price: ¥8.60000