
5033 | |
|---|---|
DigiKey Part Number | 36-5033-ND |
Manufacturer | |
Manufacturer Product Number | 5033 |
Description | GATOR CLIP STEEL NON-INSULATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Alligator, Small Test Clip Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Keystone Electronics | Insulation Non-Insulated |
Packaging Bulk | Color Silver |
Part Status Active | Length 1.230" (31.24mm) |
Type Alligator, Small | Termination Solder |
Jaw Opening 0.236" (5.99mm) | Quantity 1 Piece |
Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.71400 | ¥47.14 |
| 1,000 | ¥2.70867 | ¥2,708.67 |
| 2,500 | ¥2.45235 | ¥6,130.88 |
| 5,000 | ¥2.27929 | ¥11,396.45 |




