Smooth Edge Lug Terminal Flat Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4712

DigiKey Part Number
36-4712-ND
Manufacturer
Manufacturer Product Number
4712
Description
CONN TERM LUG FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Smooth Edge Lug Terminal Flat Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Style
Smooth Edge
Stud/Tab Size
-
Hole Diameter
0.085" (2.16mm)
Mounting Type
Flat
Length - Overall
0.625" (15.88mm)
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.31600¥23.16
25¥2.06760¥51.69
100¥1.75240¥175.24
500¥1.45320¥726.60
1,000¥1.34363¥1,343.63
2,500¥1.21410¥3,035.25
5,000¥1.12662¥5,633.10
Manufacturers Standard Package