
907 | |
|---|---|
DigiKey Part Number | 36-907-ND |
Manufacturer | |
Manufacturer Product Number | 907 |
Description | CONN TERM LUG LOCKWASHER FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Hole Diameter 0.078" (1.98mm) |
Manufacturer Keystone Electronics | Mounting Type Flat |
Packaging Bulk | Length - Overall 0.464" (11.79mm) |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Contact Finish Tin |
Style Lockwasher, Internal Tooth |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.44100 | ¥14.41 |
| 25 | ¥1.34280 | ¥33.57 |
| 5,000 | ¥0.89528 | ¥4,476.40 |





