5 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4191

DigiKey Part Number
36-4191-ND
Manufacturer
Manufacturer Product Number
4191
Description
BINDPOST STRIP 5POS 0.437" SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
4191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Binding Post Strip
Contact Finish
Tin
Terminal Type
Screw Terminal
Contact Material
Steel
Number of Positions
5
Mounting Hole Diameter
0.143" (3.63mm)
Pitch
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.80000¥36.80
10¥27.85200¥278.52
25¥25.00360¥625.09
100¥21.33460¥2,133.46
500¥21.03918¥10,519.59
1,000¥17.63711¥17,637.11
Manufacturers Standard Package