
15541 | |
|---|---|
DigiKey Part Number | 36-15541-ND |
Manufacturer | |
Manufacturer Product Number | 15541 |
Description | TURRET BOARD 10POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Turret Board Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15541 Models |
Category | Row Spacing 0.812" (20.60mm) |
Manufacturer Keystone Electronics | Board Size 1.937" L x 1.125" W x 0.062" H (49.20mm x 28.60mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Miniature Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 10 | Mounting Hole Diameter 0.144" (3.66mm) |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.95000 | ¥114.95 |
| 10 | ¥87.45100 | ¥874.51 |
| 25 | ¥78.71000 | ¥1,967.75 |
| 100 | ¥74.75630 | ¥7,475.63 |






