
3573 | |
|---|---|
DigiKey Part Number | 36-3573-ND |
Manufacturer | |
Manufacturer Product Number | 3573 |
Description | FUSE CLIP BLADE PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3573 Models |
Category | Fuseholder Type Clip |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Brass |
For Use With/Related Products ATC, ATO | Contact Finish Tin |
Fuse Type Blade | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.55000 | ¥2.55 |
| 10 | ¥1.91400 | ¥19.14 |
| 25 | ¥1.70880 | ¥42.72 |
| 100 | ¥1.44670 | ¥144.67 |
| 500 | ¥1.19810 | ¥599.05 |
| 1,000 | ¥1.10709 | ¥1,107.09 |
| 2,500 | ¥0.99944 | ¥2,498.60 |
| 5,000 | ¥0.92675 | ¥4,633.75 |





