Fuse Holder 30 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3568-15

DigiKey Part Number
36-3568-15-ND
Manufacturer
Manufacturer Product Number
3568-15
Description
FUSE SOCKET (BLUE)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3568-15 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
Miniature (ATM)
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,063
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥11.83200¥118.32
25¥10.59800¥264.95
100¥9.01150¥901.15
500¥8.24256¥4,121.28
1,000¥7.48337¥7,483.37
2,500¥6.50732¥16,268.30
5,000¥5.88122¥29,406.10
Manufacturers Standard Package